text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5806

1N5806 Series 150 V 2.5 A Through Hole Ultrafast Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Microchip 1N5806 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.5A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 0.975V
Configuration: Single
Diode Capacitance-Max: 25pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 36°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.33
USD
Quantity
Unit Price
5
$5.33
20
$5.21
40
$5.16
125
$5.07
250+
$4.96
Product Variant Information section