Manufacturer Part #
1N5806US
1N5806US 100 V 1A Voidless Hermetically Sealed Ultrafast Recovery Rectifier-D-5A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:D-5A Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 1N5806US - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Microchip 1N5806US - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.875V |
| Configuration: | Single |
| Diode Capacitance-Max: | 25pF |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 13°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | D-5A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
5
$5.25
20
$5.14
40
$5.08
125
$5.00
250+
$4.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
D-5A
Mounting Method:
Surface Mount