text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6621US

1N6621 440V 1.2A Voidless Hermetically Sealed Ultrafast Recovery Rectifier-D-5A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6621US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,145.00
USD
Quantity
Unit Price
2
$11.78
5
$11.69
20
$11.55
50
$11.45
125+
$11.29
Product Variant Information section