text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6628US/TR

Diode Ultra Fast Recovery 600V 1.75A 2-Pin Case E T/R - Tape and Reel

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6628US/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.75A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 2µA
Forward Voltage: 1.35V
Configuration: Single
Diode Capacitance-Max: 40pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 6.5°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
330
Multiple Of:
330
Total
$4,860.90
USD
Quantity
Unit Price
330+
$14.73
Product Variant Information section