text.skipToContent text.skipToNavigation

Manufacturer Part #

APTDF500U20G

APTDF500 Series 200 V 700 A 60 ns Single Diode Power Module - LP4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTDF500U20G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 700A
Peak Current-Max: 5000A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2.5mA
Forward Voltage: 1V
Configuration: Single
Forward RMS Current [If rms]: 1000A
Diode Capacitance-Max: 2nF
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 0.11°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$3,344.50
USD
Quantity
Unit Price
1
$70.23
3
$69.22
5
$68.76
15
$67.76
25+
$66.89
Product Variant Information section