text.skipToContent text.skipToNavigation

Manufacturer Part #

AU2PM-M3/86A

Ultrafast Avalanche Surface Mount Rectifiers

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AU2PM-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 2.1V
Configuration: Single
Diode Capacitance-Max: 29pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 85°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,110.00
USD
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
4,500+
$0.365
Product Variant Information section