text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV26E-TR

1 A 1000 V 75 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1940
Product Specification Section
Vishay BYV26E-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.44
USD
Quantity
Unit Price
1
$1.44
20
$1.30
100
$1.23
500
$1.16
2,500+
$1.09