Manufacturer Part #
CMMR1U-04 TR PBFREE
CMMR1U Series 1 A 400 V 50 ns SMT Ultra Fast Recovery Rectifier - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Central Semiconductor CMMR1U-04 TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMMR1U-04 TR PBFREE - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.4V |
| Configuration: | Single |
| Diode Capacitance-Max: | 9pF |
| Reverse Recovery Time-Max: | 50ns |
| Thermal Resistance: | 180°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount