text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG30P300PJ

DPG30P300PJ Series 300 V 30 A High Performance Fast Recovery Diode

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Littelfuse - IXYS DPG30P300PJ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 1µA
Forward Voltage: 1.27V
Reverse Recovery Time-Max: 35ns
Package Style:  ISOPLUS-220
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$297.00
USD
Quantity
Unit Price
50
$5.94
100
$5.91
150
$5.89
200
$5.88
250+
$5.84
Product Variant Information section