text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X61-04C

DSEI Series 400 Vrrm 60 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X61-04C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 200µA
Forward Voltage: 1.8V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
10
Total
$1,197.00
USD
Quantity
Unit Price
10
$24.53
20
$24.35
30
$24.25
40
$24.18
50+
$23.94
Product Variant Information section