text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X25-12C

DSEP Series 1200 Vrrm 2 X 25 A 4.7 Vf Epitaxial Diode - SOT-227 B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP2X25-12C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 0.25mA
Forward Voltage: 4.7V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Diode Capacitance-Max: 18pF
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,855.00
USD
Quantity
Unit Price
2
$19.34
5
$19.17
20
$18.91
30
$18.84
75+
$18.55
Product Variant Information section