text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP30-06B

DSEP Series 600 V 30 A 30 ns Soft Recovery Epitaxial Diode - ISOPLUS-247-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP30-06B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 2.51V
Configuration: Single
Forward RMS Current [If rms]: 70A
Diode Capacitance-Max: 26pF
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
480
Multiple Of:
30
Total
$1,516.80
USD
Quantity
Unit Price
30
$3.31
90
$3.25
120
$3.24
300
$3.20
450+
$3.16
Product Variant Information section