text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP8-12A

DSEP Series 1200 Vrrm 10 A 2.94 Vf Epitaxial Diode - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP8-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 60µA
Forward Voltage: 2.94V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$774.00
USD
Quantity
Unit Price
50
$1.31
150
$1.30
250
$1.29
750
$1.27
1,250+
$1.25
Product Variant Information section