text.skipToContent text.skipToNavigation

Manufacturer Part #

EGF1D-E3/67A

EGF1D Series 200 V 1 A SMT Glass Passivated Ultrafast Rectifier - DO-214BA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay EGF1D-E3/67A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 85°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-214BA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
1,500
$0.41
3,000
$0.405
4,500+
$0.40
Product Variant Information section