text.skipToContent text.skipToNavigation

Manufacturer Part #

EGL34D-E3/83

EGL-34X Series 0.5 A 200 V SMT Passivated Ultrafast Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay EGL34D-E3/83 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$2,700.00
USD
Quantity
Unit Price
9,000+
$0.30
Product Variant Information section