text.skipToContent text.skipToNavigation

Manufacturer Part #

EGL34D-E3/98

0.5 A 200 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay EGL34D-E3/98 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Configuration: Single
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 150°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Features & Applications
The EGL34D-E3/98 is a Surface Mount Glass Passivated Ultrafast Rectifier.

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer, automotive and telecommunication.

Features:

  • Superectifier structure for high reliability condition
  • Cavity-free glass-passivated junction
  • Ideal for automated placement
  • Ultrafast reverse recovery time
  • Low switching losses, high efficiency
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$710.00
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
10,000
$0.14
12,500+
$0.138
Product Variant Information section