text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1A-E3/5AT

ES1A Series 50 V 1 A Surface Mount Ultrafast Plastic Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES1A-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Reverse Recovery Time-Max: 15ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.50
USD
Quantity
Unit Price
7,500
$0.0478
15,000
$0.0471
22,500
$0.0466
30,000
$0.0463
37,500+
$0.0453
Product Variant Information section