text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1B-13-F

ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated ES1B-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Configuration: Single
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The ES1B-13-F is a part of ES1x Series 100 V 1 A Surface Mount Super-Fast Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Super-Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$254.50
USD
Quantity
Unit Price
5,000
$0.0509
10,000
$0.0501
20,000
$0.0493
25,000
$0.049
75,000+
$0.0475