text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1G

ES1 Series 1 A 400 V 35 ns Surface Mount Super Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
SURGE ES1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 35ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.00
USD
Quantity
Unit Price
7,500
$0.0324
15,000
$0.0318
22,500
$0.0315
30,000
$0.0313
37,500+
$0.0307
Product Variant Information section