text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2D-E3/52T

2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2606
Product Specification Section
Vishay ES2D-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Reverse Recovery Time-Max: 50ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
203,250
Factory Stock:Factory Stock:
114,000
Factory Lead Time:
17 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$58.95
USD
Quantity
Unit Price
750
$0.0786
2,250
$0.0765
3,750
$0.0755
11,250
$0.0734
18,750+
$0.0716