text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2D-E3/5BT

ES Series 200 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay ES2D-E3/5BT - Technical Attributes
Attributes Table
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Configuration: Single
Diode Capacitance-Max: 18pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6400
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.12
USD
Quantity
Unit Price
3,200
$0.0772
6,400
$0.0758
9,600
$0.075
12,800
$0.0745
16,000+
$0.0728
Product Variant Information section