text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3A

ES3A Series 3 A 50 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ES3A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 20ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,122.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000+
$0.184
Product Variant Information section