text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3B-E3/57T

3 A 100 V 50 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay ES3B-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Reverse Recovery Time-Max: 50ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,100
USA:
5,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$99.45
USD
Quantity
Unit Price
850
$0.117
2,550
$0.115
3,400
$0.114
8,500
$0.113
12,750+
$0.111
Product Variant Information section