text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3D

ES3D Series 3 A 200 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2537
Product Specification Section
onsemi ES3D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 20ns
Thermal Resistance: 125°C/W
Operating Temp Range: -50°C to +150°C
Storage Temperature Range: -50°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The ES3D is a ES3D Series 3 A 200 V 20 ns Surface Mount Fast Recovery Rectifier in a DO-214AB package .

Product Features:

  • For surface mount applications.
  • Glass passivated junction.
  • Low profile package.
  • Easy pick and place.
  • Built-in strain relief.
  • Superfast recovery times for high efficiency.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$852.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000+
$0.14