text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3F-E3/9AT

ES3F Series 300 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES3F-E3/9AT - Technical Attributes
Attributes Table
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.50
USD
Quantity
Unit Price
3,500
$0.127
7,000
$0.125
10,500
$0.124
14,000+
$0.123
Product Variant Information section