text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3G-E3/9AT

ES3G-E3 SERIES, 3A, 400V, 35NS, ULTRA-FAST PLASTIC RECTIFIER, SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES3G-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 50ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.50
USD
Quantity
Unit Price
3,500
$0.127
7,000
$0.125
10,500
$0.124
14,000+
$0.123
Product Variant Information section