text.skipToContent text.skipToNavigation

Manufacturer Part #

FEP16FT-E3/45

FEP16xT Series 300 V 16 A Dual Common Cathode Ultrafast Plastic Rectifier-TO-220

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay FEP16FT-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,000
$0.57
2,000
$0.565
3,000+
$0.555
Product Variant Information section