text.skipToContent text.skipToNavigation

Manufacturer Part #

GF1J

GF1 Series 1 A General Purpose Surface Mount Ultrafast Rectifier - SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GF1J - Technical Attributes
Attributes Table
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Configuration: Single
Reverse Recovery Time-Max: 2ns
Thermal Resistance: 80°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
7,500+
$0.138
Product Variant Information section