text.skipToContent text.skipToNavigation

Manufacturer Part #

GL34D-E3/98

0.5 A 200 V 1.5 us Surface Mount Glass Passivated Junction Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay GL34D-E3/98 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Configuration: Single
Diode Capacitance-Max: 4pF
Reverse Recovery Time-Max: 1.5µs
Thermal Resistance: 150°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.50
USD
Quantity
Unit Price
2,500
$0.171
5,000
$0.169
7,500
$0.168
10,000
$0.167
12,500+
$0.165
Product Variant Information section