text.skipToContent text.skipToNavigation

Manufacturer Part #

GL34J-E3/98

0.5 A 600 V 1.5 us Surface Mount Glass Passivated Junction Rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay GL34J-E3/98 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 4pF
Reverse Recovery Time-Max: 1.5µs
Thermal Resistance: 150°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$610.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
7,500
$0.121
12,500+
$0.119
Product Variant Information section