text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41J-E3/96

1 A 600 V Surface Mount Glass Passivated Junction Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Vishay GL41J-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Configuration: Single
Diode Capacitance-Max: 8pF
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
1,500
$0.128
3,000
$0.126
4,500
$0.125
7,500+
$0.123
Product Variant Information section