text.skipToContent text.skipToNavigation

Manufacturer Part #

GP15J-E3/54

1.5 A 600 V 3.5 us Through Hole Glass Passivated Junction Rectifier - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP15J-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 3.5µs
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,440.00
USD
Quantity
Unit Price
4,000+
$0.43
Product Variant Information section