text.skipToContent text.skipToNavigation

Manufacturer Part #

LQA20B300C

300V, Dual 10A, Ultra-Low Qrr, Rectifier

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LQA20B300C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 25µA
Forward Voltage: 1.58V
Configuration: Dual
Diode Capacitance-Max: 33pF
Reverse Recovery Time-Max: 12.6ns
Thermal Resistance: 62°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$832.00
USD
Quantity
Unit Price
800
$1.04
1,600+
$1.03
Product Variant Information section