text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR120RLG

MUR Series 1 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

Product Specification Section
onsemi MUR120RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 87°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications
The MUR120 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 25, 50 and 75 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 V
  • Shipped in Plastic Bags; 1,000 per Bag
  • Available Tape and Reel; 5,000 per Reel, by adding a “RL’’ Suffix to the Part Number
  • These are Pb−Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode Indicated by Polarity Band
Pricing Section
Global Stock:
810,000
USA:
810,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$352.50
USD
Quantity
Unit Price
5,000
$0.0705
10,000
$0.0694
15,000
$0.0687
20,000
$0.0682
25,000+
$0.0667