text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1520G

MUR1520G Series 15 A 200 V 35 ns SWITCHMODE™ Power Rectifier - TO-220AC

Product Specification Section
onsemi MUR1520G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Features & Applications
The MUR152 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 35 and 60 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current @ 150°C Case Temperature
  • High Temperature Glass Passivated Junction
  • High Voltage Capability to 600 V
  • Current Derating Specified @ Both Case and Ambient Temperatures
  • These are Pb−Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
4,502
USA:
4,502
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.90
USD
Quantity
Unit Price
30
$0.63
100
$0.615
250
$0.60
500
$0.595
1,500+
$0.565