text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1640CTG

MUR1640 Series 400 V 16 A Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi MUR1640CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Configuration: Dual
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$795.00
USD
Quantity
Unit Price
20
$1.09
50
$1.08
150
$1.07
300
$1.06
1,000+
$1.03
Product Variant Information section