text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1660CTG

MUR Series 16 A 600 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
onsemi MUR1660CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Configuration: Dual
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MUR1660CT Series Ultrafast SwitchMode Rectifiers, These state−of−the−art devices are a series designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 35 and 60 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Popular TO−220 Package
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • High Temperature Glass Passivated Junction
  • High Voltage Capability to 600 V
  • Low Leakage Specified @ 150°C Case Temperature
  • Current Derating @ Both Case and Ambient Temperatures
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.88
USD
Quantity
Unit Price
25
$0.93
75
$0.905
200
$0.885
400
$0.87
1,250+
$0.835
Product Variant Information section