text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR2020RG

MUR Series 20 A 200 V 95 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUR2020RG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 95ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.25
USD
Quantity
Unit Price
20
$1.04
50
$1.02
150
$0.99
300
$0.975
1,000+
$0.93
Product Variant Information section