text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR2100EG

MUR Series 2 A 10000 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUR2100EG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 2.2V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 59
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
1
$0.435
75
$0.425
250
$0.415
750
$0.405
2,500+
$0.385
Product Variant Information section