text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR8100EG

SWITCHMODE™ 8 A 1000 V 75 ns Flange Mount Ultrafast Power Rectifier - TO-220AC-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi MUR8100EG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 25µA
Forward Voltage: 1.8V
Reverse Recovery Time-Max: 100ns
Package Style:  TO-220-2 (TO-220AC)
Features & Applications

The MUR8100 diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.

Key Features:

  • 20 mJ Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Popular TO−220 Package
  • Epoxy Meets UL 94 V−0 @ 0.125 in.
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
900
Multiple Of:
50
Total
$828.00
USD
Quantity
Unit Price
25
$0.98
75
$0.955
150
$0.94
400
$0.92
1,000+
$0.88
Product Variant Information section