text.skipToContent text.skipToNavigation

Manufacturer Part #

MURB1620CTRT4G

MURB1620 Series 200 V 16 A Surface Mount Switchmode Power Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi MURB1620CTRT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Reverse Recovery Time-Max: 85ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
800
$1.15
1,600+
$1.13
Product Variant Information section