text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS120-E3/5BT

MURS Series 200 V 2 uA Surface Mount Single Ultra Fast Rectifier - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Vishay MURS120-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9600
Multiple Of:
3200
Total
$666.24
USD
Quantity
Unit Price
3,200
$0.0714
6,400
$0.0702
9,600
$0.0694
12,800
$0.0689
16,000+
$0.0674
Product Variant Information section