text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS140-13-F

MURS140 Series 400 V 1 A Surface Mount Super-Fast Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Diodes Incorporated MURS140-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -50°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
3,000
$0.093
6,000
$0.0913
9,000
$0.0904
12,000
$0.0897
15,000+
$0.0877
Product Variant Information section