text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS140T3G

MURS Series 1 A 400 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2415
Product Specification Section
onsemi MURS140T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MURS140T3 series are Surface Mount Ultrafast Power Rectifiers, Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Features and Benefits:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.71 to 1.05 V Max @ 1.0 A, TJ = 150°C)
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 95 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead
Pricing Section
Global Stock:
182,500
Singapore:
182,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$172.00
USD
Quantity
Unit Price
2,500
$0.0688
7,500
$0.067
10,000
$0.0666
25,000
$0.0652
37,500+
$0.0638