text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS160

MURS160 Series 1 A 600 V Surface Mount Ultrafast Plastic Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge MURS160 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$172.80
USD
Quantity
Unit Price
3,000
$0.0576
6,000
$0.0566
9,000
$0.0561
15,000
$0.0554
30,000+
$0.0539
Product Variant Information section