text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS320-13-F

MURS320 Series 200 V 3 A Super Fast Rectifier Surface Mount - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Diodes Incorporated MURS320-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 25ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81,000
Singapore:
81,000
2,502,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000
$0.106
30,000+
$0.104
Product Variant Information section