text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS360-E3/9AT

MURS Series 600 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MURS360-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 11°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$511.00
USD
Quantity
Unit Price
3,500
$0.146
7,000
$0.144
10,500
$0.143
14,000+
$0.142
Product Variant Information section