text.skipToContent text.skipToNavigation

Manufacturer Part #

RFN10NS8DFHTL

Super Fast Recovery Diode (corresponds to AEC-Q101)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
ROHM RFN10NS8DFHTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Forward Voltage: 1.6V
Configuration: Dual
Reverse Recovery Time-Max: 40ns
Thermal Resistance: 3°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section