text.skipToContent text.skipToNavigation

Manufacturer Part #

RFN2L4STE25

RFN2L4S Series 400 V 1.5 A Surface Mount Super Fast Recovery Diode - PMDS

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RFN2L4STE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Forward Voltage: 0.88V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 23°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-106
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,500
$0.23
3,000
$0.225
6,000+
$0.22
Product Variant Information section