text.skipToContent text.skipToNavigation

Manufacturer Part #

RGL34K-E3/98

0.5 A 800 V 250 ns Surface Mount Fast Switching rectifier - DO-213AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGL34K-E3/98 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 250ns
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$970.00
USD
Quantity
Unit Price
2,500
$0.197
5,000
$0.194
7,500
$0.193
10,000+
$0.191
Product Variant Information section